LMV393IST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 10,008
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 418
Unit Price: $2.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $18.09616
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.49868
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 230
Unit Price: $25.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IST

DigiKey Part Number
497-12967-2-ND - Tape & Reel (TR)
497-12967-1-ND - Cut Tape (CT)
497-12967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IST
Description
IC COMPARATOR 2 GEN PUR 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LMV393IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
93mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
120µA
Part Status
Active
Propagation Delay (Max)
375ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Supplier Device Package
8-MiniSO
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393DMR2Gonsemi10,008LMV393DMR2GOSCT-ND$2.80000Similar
LMV393M8-13Diodes Incorporated418LMV393M8-13DICT-ND$2.96000Similar
MAX9092AUA+Analog Devices Inc./Maxim Integrated0MAX9092AUA+-ND$18.09616Similar
MAX9092AUA+TAnalog Devices Inc./Maxim Integrated0MAX9092AUA+T-ND$16.49868Similar
MAX9093AUA+Analog Devices Inc./Maxim Integrated230505-MAX9093AUA+-ND$25.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.76800$47.68
25$4.29160$107.29
100$3.76380$376.38
250$3.51188$877.97
500$3.36012$1,680.06
1,000$3.23516$3,235.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.04757$12,190.28
8,000$2.97788$23,823.04
12,000$2.94298$35,315.76
20,000$2.90431$58,086.20
28,000$2.88171$80,687.88
Manufacturers Standard Package