
MAX9092AUA+ | |
|---|---|
DigiKey Part Number | MAX9092AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9092AUA+ |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9092AUA+ Models |
Category | Current - Output (Typ) 35mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 200µA |
Packaging Tube | CMRR, PSRR (Typ) 90dB PSRR |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $18.61184 | $4,652.96 |

