Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9092AUA+T

DigiKey Part Number
MAX9092AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9092AUA+T
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9092AUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
35mA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
200µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
90dB PSRR
Part Status
Active
Propagation Delay (Max)
110ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
8-uMAX/uSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.49868$41,246.70
5,000$16.18794$80,939.70
Manufacturers Standard Package