Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041CECT-1.2 | |
|---|---|
DigiKey Part Number | 497-12838-2-ND - Tape & Reel (TR) 497-12838-1-ND - Cut Tape (CT) 497-12838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CECT-1.2 |
Description | IC VREF SHUNT 0.5% SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CECT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.69938 | $8,098.14 |
| 6,000 | $2.63203 | $15,792.18 |
| 9,000 | $2.59831 | $23,384.79 |
| 15,000 | $2.56095 | $38,414.25 |
| 21,000 | $2.53911 | $53,321.31 |
| 30,000 | $2.51812 | $75,543.60 |



