Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041EIM7-1.2/NOPB

DigiKey Part Number
296-LM4041EIM7-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LM4041EIM7-1.2/NOPBCT-ND - Cut Tape (CT)
296-LM4041EIM7-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041EIM7-1.2/NOPB
Description
IC VREF SHUNT 2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041EIM7-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041B12IDCKRTexas Instruments3,719296-20913-1-ND$14.14000Similar
LM4041AECT-1.2STMicroelectronics771497-12834-1-ND$11.10000Similar
LM4041BECT-1.2STMicroelectronics775497-12836-1-ND$7.48000Similar
LM4041DH5TADiodes Incorporated8,245LM4041DH5TADICT-ND$4.52000Similar
In-Stock: 5,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.88900$38.89
25$3.48600$87.15
100$3.04440$304.44
250$2.83444$708.61
500$2.70750$1,353.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.60317$2,603.17
2,000$2.51726$5,034.52
3,000$2.47421$7,422.63
5,000$2.42653$12,132.65
7,000$2.39867$16,790.69
10,000$2.37187$23,718.70
Manufacturers Standard Package