Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041CECT-1.2 | |
|---|---|
DigiKey Part Number  | 497-12838-2-ND - Tape & Reel (TR) 497-12838-1-ND - Cut Tape (CT) 497-12838-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM4041CECT-1.2  | 
Description  | IC VREF SHUNT 0.5% SOT323-5  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-323-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM4041CECT-1.2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Reference Type  | Shunt  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 1.225V  | |
Current - Output  | 12 mA  | |
Tolerance  | ±0.5%  | |
Temperature Coefficient  | 100ppm/°C  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | 60µVrms  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 50 µA  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | SOT-323-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.48000 | $8.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.69938 | $8,098.14 | 
| 6,000 | $2.63203 | $15,792.18 | 
| 9,000 | $2.59831 | $23,384.79 | 
| 15,000 | $2.56095 | $38,414.25 | 
| 21,000 | $2.53911 | $53,321.31 | 
| 30,000 | $2.51812 | $75,543.60 | 



