LDLN050PU33RY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 5,336
Unit Price: $9.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,698
Unit Price: $12.07000
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN050PU33RY

DigiKey Part Number
LDLN050PU33RY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDLN050PU33RY
Description
IC REG LINEAR 3.3V 500MA 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDLN050PU33RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
120 µA
PSRR
65dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.