
TPS74533PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74533PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74533PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74533PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74533PQWDRBRQ1 |
Description | IC REG LINEAR 3.3V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.81900 | $88.19 |
25 | $7.99760 | $199.94 |
100 | $7.09840 | $709.84 |
250 | $6.66964 | $1,667.41 |
500 | $6.41098 | $3,205.49 |
1,000 | $6.19816 | $6,198.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.93529 | $17,805.87 |
6,000 | $5.80670 | $34,840.20 |
9,000 | $5.74226 | $51,680.34 |