
LDLN050PU33R | |
---|---|
DigiKey Part Number | 497-LDLN050PU33RTR-ND - Tape & Reel (TR) 497-LDLN050PU33RCT-ND - Cut Tape (CT) 497-LDLN050PU33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN050PU33R |
Description | IC REG LINEAR 3.3V 500MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN050PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $7.00500 | $70.05 |
25 | $6.33520 | $158.38 |
100 | $5.59940 | $559.94 |
250 | $5.24808 | $1,312.02 |
500 | $5.03650 | $2,518.25 |
1,000 | $4.86231 | $4,862.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.15200 | $12,456.00 |