64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64-LQFP

HFDA802-VYT

DigiKey Part Number
497-HFDA802-VYT-ND
Manufacturer
Manufacturer Product Number
HFDA802-VYT
Description
HFDA802-VYT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 64-LQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
80W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 25V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
64-LQFP-EP (10x10)
Package / Case
64-LQFP Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$37.71031$37,710.31
Manufacturers Standard Package