SI47951A2GE1AM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $88.18329
Datasheet
56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI47951A2GE1AM

DigiKey Part Number
863-SI47951A2GE1AM-ND
Manufacturer
Manufacturer Product Number
SI47951A2GE1AM
Description
HIGH-PERFORMANCE AUTOMOTIVE AM/F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW-LW, RBDS/RDS 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz Not Included 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW-LW, RBDS/RDS
Applications
-
Current - Receiving
-
Data Interface
I2C, SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
260$90.52069$23,535.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.