ESDALC5-1BT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA9P25-1T2

DigiKey Part Number
497-ESDA9P25-1T2TR-ND - Tape & Reel (TR)
497-ESDA9P25-1T2CT-ND - Cut Tape (CT)
497-ESDA9P25-1T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA9P25-1T2
Description
TVS DIODE 7.9VWM 14.5VC SOD882T
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDA9P25-1T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.9V (Max)
Voltage - Breakdown (Min)
8.1V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,973
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22400$2.24
100$0.09800$9.80
500$0.09300$46.50
1,000$0.08500$85.00
2,000$0.08450$169.00
5,000$0.08400$420.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.05888$706.56
Manufacturers Standard Package