
PTVS28VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5869-2-ND - Tape & Reel (TR) 1727-5869-1-ND - Cut Tape (CT) 1727-5869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS28VS1UR,115 |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.92700 | $29.27 |
| 100 | $1.86050 | $186.05 |
| 500 | $1.39930 | $699.65 |
| 1,000 | $1.25033 | $1,250.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06085 | $3,182.55 |
| 6,000 | $0.96533 | $5,791.98 |
| 9,000 | $0.91663 | $8,249.67 |
| 15,000 | $0.86191 | $12,928.65 |
| 21,000 | $0.82950 | $17,419.50 |
| 30,000 | $0.79800 | $23,940.00 |


