602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440CA

DigiKey Part Number
497-12742-1-ND - Cut Tape (CT)
497-12742-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440CA
Description
TVS DIODE 376VWM 602VC DO201
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE440CA Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
180pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
418V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
602V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE440CALittelfuse Inc.1,3631.5KE440CALFCT-ND$12.91000Direct
1.5KE440CA-BLittelfuse Inc.01.5KE440CA-B-ND$3.90966Similar
1.5KE440CA-TPMCC (Micro Commercial Components)8141.5KE440CA-TPMSCT-ND$9.37000Similar
1.5KE440CA/BYAGEO19113-1.5KE440CA/BCT-ND$2.71000Similar
1.5KE440CA_R2_00001Panjit International Inc.03757-1.5KE440CA_R2_00001CT-ND$9.45000Similar
In-Stock: 1,247
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.61000$16.61
10$10.55600$105.56
100$7.10260$710.26
Tape & Box (TB)
QuantityUnit PriceExt Price
600$5.48990$3,293.94
1,200$5.03526$6,042.31
Manufacturers Standard Package