
1.5KE440CA | |
|---|---|
DigiKey Part Number | 1.5KE440CALFTR-ND - Tape & Reel (TR) 1.5KE440CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA |
Description | TVS DIODE 376VWM 602VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | STMicroelectronics | 1,247 | 497-12742-1-ND | $16.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.12300 | $81.23 |
| 100 | $5.39330 | $539.33 |
| 500 | $4.22240 | $2,111.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $3.13075 | $3,756.90 |
| 2,400 | $2.87835 | $6,908.04 |
| 3,600 | $2.76448 | $9,952.13 |









