Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RHDMM2MPW | |
|---|---|
DigiKey Part Number | 5214-RHDMM2MPW-ND |
Manufacturer | |
Manufacturer Product Number | RHDMM2MPW |
Description | PREMIUM HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color White |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-6F | StarTech.com | 70 | 5214-HDMI2-CABLE-4K60-6F-ND | $93.73000 | Parametric Equivalent |
| HDMI2-CABLE-4K60-6FW | StarTech.com | 8 | 5214-HDMI2-CABLE-4K60-6FW-ND | $93.73000 | Parametric Equivalent |
| HDMI2-CABLE-GRIP-6F | StarTech.com | 21 | 5214-HDMI2-CABLE-GRIP-6F-ND | $93.73000 | Parametric Equivalent |
| HDMIMM6FL | StarTech.com | 55 | 5214-HDMIMM6FL-ND | $129.08000 | Parametric Equivalent |
| HDMIMM6HS | StarTech.com | 16 | 5214-HDMIMM6HS-ND | $143.47000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.05000 | $94.05 |















