
HDMI2-CABLE-4K60-6FW | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-6FW-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-6FW |
Description | PREMIUM CERTIFIED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.92000 | $91.92 |
| 10 | $78.10400 | $781.04 |
| 25 | $73.21080 | $1,830.27 |
| 50 | $69.71340 | $3,485.67 |
| 100 | $66.38700 | $6,638.70 |
| 250 | $62.23280 | $15,558.20 |
| 500 | $59.26484 | $29,632.42 |
| 1,000 | $56.43961 | $56,439.61 |

