HDMM2MLP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 95
Unit Price: $91.92000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: $91.92000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 31
Unit Price: $91.92000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 55
Unit Price: $121.02000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: $134.50000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $168.13000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $140.75000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: $300.41000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 85
Unit Price: $119.95000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 122
Unit Price: $148.97000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 505
Unit Price: $119.95000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $903.63000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $183.34000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $227.74000
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM2MLP

DigiKey Part Number
5214-HDMM2MLP-ND
Manufacturer
Manufacturer Product Number
HDMM2MLP
Description
2M PREMIUM HDMI CABLE - GRIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$190.16000$190.16
Manufacturers Standard Package