N6PATCH50BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: $271.80000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: $189.75000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $211.70000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $145.48760
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $55.92250
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $205.74800
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $244.84000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: $285.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $206.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 78
Unit Price: $190.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $481.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $398.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $612.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $777.26000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH50BK

DigiKey Part Number
5214-N6PATCH50BK-ND
Manufacturer
Manufacturer Product Number
N6PATCH50BK
Description
50FT BLACK CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH50BKStarTech.com65214-C6PATCH50BK-ND$271.80000Parametric Equivalent
N6LPATCH50BKStarTech.com45214-N6LPATCH50BK-ND$189.75000Parametric Equivalent
N6PAT50BLKSStarTech.com95214-N6PAT50BLKS-ND$211.70000Parametric Equivalent
73-8891-50Cinch Connectivity Solutions0116-73-8891-50-ND$145.48760Parametric Equivalent
AMJE0909-1500-BKB-24Assmann WSW Components0AMJE0909-1500-BKB-24-ND$55.92250Parametric Equivalent
Available To Order
Factory Stock: 391
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$266.46000$266.46
Manufacturers Standard Package