AMJE0909-1500-BKB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $205.74800
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $145.48760
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: $271.80000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $244.84000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: $285.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $206.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 78
Unit Price: $190.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: $189.75000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $211.70000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $266.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $481.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $398.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $612.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $777.26000
Datasheet
Image for AMJE0909-1500-BKB-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-1500-BKB-24

DigiKey Part Number
AMJE0909-1500-BKB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-1500-BKB-24
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
49.21' (15.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1611-050/BLAssmann WSW Components0DK-1611-050/BL-ND$205.74800Parametric Equivalent
73-8891-50Cinch Connectivity Solutions0116-73-8891-50-ND$145.48760Parametric Equivalent
C6PATCH50BKStarTech.com65214-C6PATCH50BK-ND$271.80000Parametric Equivalent
MP-64RJ4528GK-050Amphenol Cables on Demand03272-MP-64RJ4528GK-050-ND$244.84000Parametric Equivalent
MP-64RJ45UNNK-050Amphenol Cables on Demand10MP-64RJ45UNNK-050-ND$285.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
20$55.92250$1,118.45