Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD634-BLK-50F | |
|---|---|
DigiKey Part Number | 5073-TRD634-BLK-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD634-BLK-50F |
Description | CAT6 6 UTP 32STR SUPER SLIM CM P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-50F | L-com | 0 | 5073-TRD624HFO-TB-50F-ND | $481.78000 | Parametric Equivalent |
| TRD626TAA-BLK-50F | L-com | 0 | 5073-TRD626TAA-BLK-50F-ND | $398.74000 | Parametric Equivalent |
| TRD695OD-50 | L-com | 0 | 5073-TRD695OD-50-ND | $777.26000 | Parametric Equivalent |
| TRD695SFBLK-50F | L-com | 0 | 5073-TRD695SFBLK-50F-ND | $904.78000 | Parametric Equivalent |
| 73-8891-50 | Cinch Connectivity Solutions | 0 | 116-73-8891-50-ND | $145.48760 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $612.83000 | $612.83 |












