TRD695SFBLK-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $481.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $398.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $612.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $777.26000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $145.48760
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $54.82500
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $271.80000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $203.31120
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $244.84000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: $285.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: $206.61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 70
Unit Price: $207.18000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: $189.75000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: $211.70000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SFBLK-50F

DigiKey Part Number
5073-TRD695SFBLK-50F-ND
Manufacturer
Manufacturer Product Number
TRD695SFBLK-50F
Description
CAT 6 ASSEMBLY, S/FTP, 26STR, PV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-50FL-com05073-TRD624HFO-TB-50F-ND$481.78000Parametric Equivalent
TRD626TAA-BLK-50FL-com05073-TRD626TAA-BLK-50F-ND$398.74000Parametric Equivalent
TRD634-BLK-50FL-com05073-TRD634-BLK-50F-ND$612.83000Parametric Equivalent
TRD695OD-50L-com05073-TRD695OD-50-ND$777.26000Parametric Equivalent
73-8891-50Cinch Connectivity Solutions0116-73-8891-50-ND$145.48760Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$904.78000$904.78
Manufacturers Standard Package