N6PATCH20BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $120.86000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 52
Unit Price: $77.45000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $228.64000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $96.85000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: $120.86000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 12
Unit Price: $136.72000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 19
Unit Price: $94.05000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 177
Unit Price: $97.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $412.23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $472.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $88.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $257.83000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $222.11200
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH20BK

DigiKey Part Number
5214-N6PATCH20BK-ND
Manufacturer
Manufacturer Product Number
N6PATCH20BK
Description
20FT BLACK CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
20.00' (6.10m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PAT20BLKSStarTech.com05214-N6PAT20BLKS-ND$120.86000Parametric Equivalent
BC-6UK020FCinch Connectivity Solutions52116-BC-6UK020F-ND$77.45000Parametric Equivalent
C601100020Belden Inc.0BEL26704-ND$228.64000Parametric Equivalent
DK-1611-020/BLAssmann WSW Components0AE10540-ND$96.85000Parametric Equivalent
MP-64RJ4528GK-020Amphenol Cables on Demand03272-MP-64RJ4528GK-020-ND$120.86000Parametric Equivalent
Available To Order
Factory Stock: 5,649
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$115.10000$115.10
Manufacturers Standard Package