Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT20BLKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT20BLKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT20BLKS |
Description | 20FT BLACK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH20BK | StarTech.com | 0 | 5214-N6PATCH20BK-ND | $14.00000 | Parametric Equivalent |
| BC-6UK020F | Cinch Connectivity Solutions | 52 | 116-BC-6UK020F-ND | $9.42000 | Parametric Equivalent |
| C601100020 | Belden Inc. | 0 | BEL26704-ND | $27.81000 | Parametric Equivalent |
| DK-1611-020/BL | Assmann WSW Components | 0 | AE10540-ND | $11.78000 | Parametric Equivalent |
| MP-64RJ4528GK-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GK-020-ND | $14.70000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.86000 | $120.86 |













