Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLK-20 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLK-20-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLK-20 |
Description | ECNMY RJ45/RJ45 CAT6 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695BLK-20 | L-com | 0 | 5073-TRD695BLK-20-ND | $412.23000 | Parametric Equivalent |
| TRD695SFBLK-20F | L-com | 0 | 5073-TRD695SFBLK-20F-ND | $472.82000 | Parametric Equivalent |
| BC-6UK020F | Cinch Connectivity Solutions | 52 | 116-BC-6UK020F-ND | $77.45000 | Parametric Equivalent |
| C601100020 | Belden Inc. | 0 | BEL26704-ND | $228.64000 | Parametric Equivalent |
| DK-1611-020/BL | Assmann WSW Components | 0 | AE10540-ND | $96.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.22000 | $88.22 |













