Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT3YLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT3YLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT3YLS |
Description | 3FT YELLOW SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3YL | StarTech.com | 5 | 5214-C6PATCH3YL-ND | $47.19000 | Parametric Equivalent |
| N6PATCH3YL | StarTech.com | 11 | 5214-N6PATCH3YL-ND | $47.19000 | Parametric Equivalent |
| 73-8895-3 | Cinch Connectivity Solutions | 0 | 116-73-8895-3-ND | $24.02980 | Parametric Equivalent |
| MP-64RJ45UNNY-003 | Amphenol Cables on Demand | 6 | MP-64RJ45UNNY-003-ND | $45.79000 | Parametric Equivalent |
| N200-003-YW | Eaton Tripp Lite | 49 | TL1471-ND | $41.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |









