


MP-64RJ45UNNY-003 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNY-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNY-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3YL | StarTech.com | 5 | 5214-C6PATCH3YL-ND | $47.19000 | Parametric Equivalent |
| N6PATCH3YL | StarTech.com | 11 | 5214-N6PATCH3YL-ND | $47.19000 | Parametric Equivalent |
| TRD626TAA-YLW-3F | L-com | 0 | 5073-TRD626TAA-YLW-3F-ND | $120.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| 10 | $38.90400 | $389.04 |
| 25 | $36.46720 | $911.68 |
| 50 | $34.72440 | $1,736.22 |
| 100 | $33.06690 | $3,306.69 |
| 250 | $30.99668 | $7,749.17 |
| 500 | $29.51782 | $14,758.91 |
| 1,000 | $28.10988 | $28,109.88 |
| 2,500 | $26.35208 | $65,880.20 |

