Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8895-3 | |
|---|---|
DigiKey Part Number | 116-73-8895-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-8895-3 |
Description | C5-500MHZ MOLDED,YL,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3YL | StarTech.com | 5 | 5214-C6PATCH3YL-ND | $47.19000 | Parametric Equivalent |
| MP-64RJ45UNNY-003 | Amphenol Cables on Demand | 6 | MP-64RJ45UNNY-003-ND | $45.79000 | Parametric Equivalent |
| N200-003-YW | Eaton Tripp Lite | 49 | TL1471-ND | $41.93000 | Parametric Equivalent |
| N201-003-YW | Eaton Tripp Lite | 176 | TL929-ND | $42.83000 | Parametric Equivalent |
| N6PAT3YLS | StarTech.com | 0 | 5214-N6PAT3YLS-ND | $57.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $24.02980 | $4,805.96 |









