New at DigiKey
ACFANKIT12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFANKIT12

DigiKey Part Number
5214-ACFANKIT12-ND
Manufacturer
Manufacturer Product Number
ACFANKIT12
Description
AC FAN KIT SERVER RACK CABINET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Fan Tray 4.700" L x 1.500" W x 4.700" H (119.38mm x 38.10mm x 119.38mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Fan Tray
Size / Dimension
4.700" L x 1.500" W x 4.700" H (119.38mm x 38.10mm x 119.38mm)
Features
-
Color
Black
Material
Metal, Aluminum
For Use With/Related Products
Racks
Ventilation
Non-Vented
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$735.29000$735.29
5$628.54000$3,142.70
10$587.48200$5,874.82
25$571.83000$14,295.75
Manufacturers Standard Package