F8025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F8025
FAN AXIAL 80X25MM, 3 Wire Leads

F8025X12B3-FHR

DigiKey Part Number
1570-1254-ND
Manufacturer
Manufacturer Product Number
F8025X12B3-FHR
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP), Thermistor
Noise
39.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.182 lb (82.55 g)
Current Rating (Amps)
0.480A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.68000$127.68
10$105.04500$1,050.45
25$96.39440$2,409.86
50$90.14160$4,507.08
100$84.20120$8,420.12
300$79.13720$23,741.16
Manufacturers Standard Package