


RTAN1206BKE1K50 | |
|---|---|
DigiKey Part Number | RTAN1206BKE1K50TR-ND - Tape & Reel (TR) RTAN1206BKE1K50CT-ND - Cut Tape (CT) RTAN1206BKE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE1K50 |
Description | RES 1.5K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE1K50 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12061K50BEEA | Vishay Dale | 1,942 | TNP1.50KACCT-ND | $3.86000 | Direct |
| TNPW12061K50BEEN | Vishay Dale | 670 | 541-TNPW12061K50BEENCT-ND | $6.08000 | Direct |
| RQ73C2B1K5BTD | TE Connectivity Passive Product | 2,611 | A139574CT-ND | $5.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.77240 | $69.31 |
| 50 | $2.61940 | $130.97 |
| 100 | $2.47630 | $247.63 |
| 250 | $2.30564 | $576.41 |
| 500 | $2.18954 | $1,094.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08497 | $2,084.97 |
| 2,000 | $1.99133 | $3,982.66 |
| 3,000 | $1.94145 | $5,824.35 |
| 5,000 | $1.88338 | $9,416.90 |
| 7,000 | $1.84796 | $12,935.72 |
| 10,000 | $1.81273 | $18,127.30 |

