
RQ73C2B1K5BTD | |
|---|---|
DigiKey Part Number | A139574TR-ND - Tape & Reel (TR) A139574CT-ND - Cut Tape (CT) A139574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K5BTD |
Description | RES 1.5 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.43100 | $44.31 |
| 25 | $4.11080 | $102.77 |
| 50 | $3.88380 | $194.19 |
| 100 | $3.67500 | $367.50 |
| 250 | $3.42572 | $856.43 |
| 500 | $3.25736 | $1,628.68 |
| 1,000 | $3.10592 | $3,105.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.72260 | $13,613.00 |
| 10,000 | $2.62423 | $26,242.30 |
| 15,000 | $2.57239 | $38,585.85 |
| 25,000 | $2.51264 | $62,816.00 |

