


TNPW12061K50BEEA | |
|---|---|
DigiKey Part Number | TNP1.50KACTR-ND - Tape & Reel (TR) TNP1.50KACCT-ND - Cut Tape (CT) TNP1.50KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K50BEEA |
Description | RES 1.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K50BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12061K50BZEN00 | Vishay Dale | 1,022 | 541-TNPU12061K50BZEN00CT-ND | $442.00000 | Upgrade |
| RG3216P-1501-B-T1 | Susumu | 4,824 | RG32P1.5KBCT-ND | $42.00000 | Direct |
| RG3216P-1501-B-T5 | Susumu | 4,029 | 408-RG3216P-1501-B-T5CT-ND | $42.00000 | Direct |
| RTAN1206BKE1K50 | Stackpole Electronics Inc | 841 | RTAN1206BKE1K50CT-ND | $73.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.22300 | $32.23 |
| 25 | $2.99280 | $74.82 |
| 50 | $2.82660 | $141.33 |
| 100 | $2.67200 | $267.20 |
| 250 | $2.48748 | $621.87 |
| 500 | $2.36220 | $1,181.10 |
| 1,000 | $2.24940 | $2,249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.03178 | $10,158.90 |
| 10,000 | $1.95551 | $19,555.10 |
| 15,000 | $1.91526 | $28,728.90 |
| 25,000 | $1.86879 | $46,719.75 |
| 35,000 | $1.84063 | $64,422.05 |

