15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE15K0

DigiKey Part Number
RNCS0805BKE15K0TR-ND - Tape & Reel (TR)
RNCS0805BKE15K0CT-ND - Cut Tape (CT)
RNCS0805BKE15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE15K0
Description
RES 15K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2176093-0TE Connectivity Passive Product1,383A110656CT-ND$474.00000Similar
AT0805BRD0715KLYAGEO4,67313-AT0805BRD0715KLCT-ND$535.00000Similar
CPF-A-0805B15KETE Connectivity Passive Product2381712-CPF-A-0805B15KECT-ND$336.00000Similar
CPF0805B15KETE Connectivity Passive Product3,3521712-CPF0805B15KECT-ND$336.00000Similar
CPF0805B15KE1TE Connectivity Passive Product1,215A103156CT-ND$367.00000Similar
In-Stock: 1,373
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.16700$11.67
25$1.08200$27.05
50$1.02280$51.14
100$0.96520$96.52
250$0.89680$224.20
500$0.84960$424.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80669$806.69
2,000$0.76793$1,535.86
3,000$0.74714$2,241.42
5,000$0.72288$3,614.40
7,000$0.70802$4,956.14
10,000$0.69319$6,931.90
Manufacturers Standard Package