


CPF0805B15KE1 | |
|---|---|
DigiKey Part Number | A103156TR-ND - Tape & Reel (TR) A103156CT-ND - Cut Tape (CT) A103156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B15KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.53240 | $38.31 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.36810 | $136.81 |
| 250 | $1.27136 | $317.84 |
| 500 | $1.20544 | $602.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14575 | $1,145.75 |
| 2,000 | $1.09202 | $2,184.04 |
| 3,000 | $1.06326 | $3,189.78 |
| 5,000 | $1.02973 | $5,148.65 |
| 7,000 | $1.00922 | $7,064.54 |
| 10,000 | $0.98878 | $9,887.80 |

