15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B15KE

DigiKey Part Number
1712-CPF0805B15KETR-ND - Tape & Reel (TR)
1712-CPF0805B15KECT-ND - Cut Tape (CT)
1712-CPF0805B15KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B15KE
Description
RES SMD 15K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B15KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2176093-0TE Connectivity Passive Product1,383A110656CT-ND$2.55000Upgrade
AT0805BRD0715KLYAGEO4,67313-AT0805BRD0715KLCT-ND$2.88000Upgrade
ERA-6AEB153VPanasonic Industry40,623P15KDACT-ND$0.82000Upgrade
ERA-6APB153VPanasonic Industry19,624P15KAZCT-ND$3.21000Upgrade
ERA-6ARB153VPanasonic Industry27,964P15KBFCT-ND$3.78000Upgrade
In-Stock: 3,352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.52900$15.29
25$1.41400$35.35
50$1.33680$66.84
100$1.26280$126.28
250$1.17336$293.34
500$1.11220$556.10
1,000$1.05696$1,056.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83318$4,165.90
10,000$0.79939$7,993.90
15,000$0.78149$11,722.35
25,000$0.76077$19,019.25
35,000$0.74818$26,186.30
50,000$0.73570$36,785.00
Manufacturers Standard Package