RNCF0805DTE44K2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.54056
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23986
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.80822
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.54722
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,142
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.64676
Datasheet

Upgrade


Vishay Dale
In Stock: 4,427
Unit Price: $2.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,441
Unit Price: $5.06000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.26407
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Similar


YAGEO
In Stock: 9,006
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.51756
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE44K2

DigiKey Part Number
RNCF0805DTE44K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE44K2
Description
RES SMD 44.2K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE44K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14511$725.55
Manufacturers Standard Package