RNCF0805BKE44K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.70643
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.53986
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.15867
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,117
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21092
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.89133
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.42388
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.55429
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.44249
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.42449
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44327
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.98305
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.96400
Datasheet

Upgrade


YAGEO
In Stock: 9,006
Unit Price: $0.90000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE44K2

DigiKey Part Number
RNCF0805BKE44K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE44K2
Description
RES SMD 44.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE44K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73102$3,655.10