RMCF0402JT1R60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 20,195
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.18582
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.02810
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05633
Datasheet

Similar


YAGEO
In Stock: 13,138
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15,415
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06518
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03432
Datasheet
RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT1R60

DigiKey Part Number
RMCF0402JT1R60TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0402JT1R60
Description
RES 1.6 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT1R60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01826$182.60
Manufacturers Standard Package