


CRCW04021R60FKED | |
---|---|
DigiKey Part Number | 541-1.60LLTR-ND - Tape & Reel (TR) 541-1.60LLCT-ND - Cut Tape (CT) 541-1.60LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R60FKED |
Description | RES 1.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R60FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
25 | $0.23200 | $5.80 |
50 | $0.18960 | $9.48 |
100 | $0.15600 | $15.60 |
250 | $0.12416 | $31.04 |
500 | $0.10554 | $52.77 |
1,000 | $0.09108 | $91.08 |
5,000 | $0.06803 | $340.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04457 | $445.70 |
20,000 | $0.04405 | $881.00 |
30,000 | $0.04378 | $1,313.40 |
50,000 | $0.04347 | $2,173.50 |
70,000 | $0.04328 | $3,029.60 |
100,000 | $0.04310 | $4,310.00 |
120,000 | $0.04301 | $5,161.20 |
240,000 | $0.04271 | $10,250.40 |
250,000 | $0.04269 | $10,672.50 |