RMCF0201FT39K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.02993
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17959
Datasheet

Similar


YAGEO
In Stock: 2,490
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.14586
Datasheet

Similar


Vishay Dale
In Stock: 625
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 101,372
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 112,887
Unit Price: $0.82000
Datasheet
0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT39K0

DigiKey Part Number
RMCF0201FT39K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT39K0
Description
RES 39K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03382$338.20
Manufacturers Standard Package