
RC0201FR-0739KL | |
|---|---|
DigiKey Part Number | YAG2641TR-ND - Tape & Reel (TR) YAG2641CT-ND - Cut Tape (CT) YAG2641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0739KL |
Description | RES 39K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.10820 | $27.05 |
| 500 | $0.09142 | $45.71 |
| 1,000 | $0.07827 | $78.27 |
| 5,000 | $0.05739 | $286.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04844 | $484.40 |
| 20,000 | $0.04393 | $878.60 |
| 30,000 | $0.04174 | $1,252.20 |
| 50,000 | $0.03937 | $1,968.50 |
| 70,000 | $0.03801 | $2,660.70 |
| 100,000 | $0.03672 | $3,672.00 |

