Direct
Upgrade
Upgrade
Similar
Direct
Similar
Similar



HVCB1206JTD220K | |
|---|---|
DigiKey Part Number | HVCB1206JTD220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206JTD220K |
Description | RES 220K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206JTD220K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT220K | Stackpole Electronics Inc | 49,332 | RMCF1206JT220KCT-ND | $0.82000 | Direct |
| HVCB1206FKD220K | Stackpole Electronics Inc | 0 | HVCB1206FKD220K-ND | $23.97907 | Upgrade |
| HVCB1206JKC220K | Stackpole Electronics Inc | 0 | HVCB1206JKC220K-ND | $21.22158 | Upgrade |
| RPC1206JT220K | Stackpole Electronics Inc | 0 | RPC1206JT220K-ND | $0.27068 | Similar |
| RC1206JR-07220KL | YAGEO | 211,892 | 311-220KERCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $18.40944 | $73,637.76 |







