Direct
Direct
Direct
Direct
Similar



HVCB1206FKD220K | |
|---|---|
DigiKey Part Number | HVCB1206FKD220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB1206FKD220K |
Description | RES 220K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FKD220K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT220K | Stackpole Electronics Inc | 35,675 | 738-RMCF1206FT220KCT-ND | $0.82000 | Direct |
| CRCW1206220KFKEA | Vishay Dale | 33,779 | 541-220KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF2203V | Panasonic Industry | 9,060 | P220KFCT-ND | $1.48000 | Direct |
| RC1206FR-07220KL | YAGEO | 119,011 | 311-220KFRCT-ND | $0.82000 | Direct |
| CRM1206-FX-2203ELF | Bourns Inc. | 7,544 | 118-CRM1206-FX-2203ELFCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.97907 | $23,979.07 |






