Parametric Equivalent
Upgrade

CRGH1206J220K | |
|---|---|
DigiKey Part Number | CRGH1206J220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH1206J220K |
Description | RES 220K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J220K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F220K | TE Connectivity Passive Product | 0 | CRGH1206F220K-ND | $0.19871 | Parametric Equivalent |
| CRM1206-FX-2203ELF | Bourns Inc. | 7,544 | 118-CRM1206-FX-2203ELFCT-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14081 | $2,816.20 |



