CSRN2512FTR620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.90619
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,001
Unit Price: $7.52000
Datasheet
CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FTR620

DigiKey Part Number
CSRN2512FTR620-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRN2512FTR620
Description
RES 0.62 OHM 1% 2W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FTR620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76119$3,044.76
Manufacturers Standard Package