2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR62FTDF

DigiKey Part Number
A109713TR-ND - Tape & Reel (TR)
A109713CT-ND - Cut Tape (CT)
A109713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR62FTDF
Description
RES 0.62 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR62FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$4.91000$49.10
25$4.19560$104.89
50$3.74460$187.23
100$3.36240$336.24
250$2.94248$735.62
500$2.67992$1,339.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.45675$2,456.75
2,000$2.26710$4,534.20
3,000$2.16969$6,509.07
5,000$2.05947$10,297.35
7,000$1.99380$13,956.60
10,000$1.92965$19,296.50
12,000$1.89887$22,786.44
24,000$1.79327$43,038.48
25,000$1.78757$44,689.25
Manufacturers Standard Package