CML0603C0G4R7CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.28314
Datasheet

Direct


KYOCERA AVX
In Stock: 679
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 79
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,419
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,403
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,180
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,875
Unit Price: $4.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.93399
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21117
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46,833
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,849
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,710
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,850
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05433
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G4R7CT50V

DigiKey Part Number
738-CML0603C0G4R7CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G4R7CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G4R7CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G4R7CT50V
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G4R7CT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H4R7CMKYOCERA AVX0478-KGM15ACG1H4R7CMTR-ND$0.28314Direct
KGM15ACG1H4R7CTKYOCERA AVX679478-KGM15ACG1H4R7CT-ND$1.56000Direct
0603N4R7C500CTWalsin Technology Corporation791292-0603N4R7C500CT-ND$0.82000Parametric Equivalent
AC0603CRNPO9BN4R7YAGEO8,41913-AC0603CRNPO9BN4R7CT-ND$0.82000Parametric Equivalent
C0603C479C5GACAUTOKEMET12,403399-17597-1-ND$3.04000Parametric Equivalent
Available To Order
Factory Stock: 8,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09849$393.96
Manufacturers Standard Package