4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CPNPO9BN4R7

DigiKey Part Number
13-CC0603CPNPO9BN4R7TR-ND - Tape & Reel (TR)
13-CC0603CPNPO9BN4R7CT-ND - Cut Tape (CT)
13-CC0603CPNPO9BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CPNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CPNPO9BN4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.23020$11.51
100$0.19730$19.73
500$0.14224$71.12
1,000$0.12530$125.30
2,500$0.10754$268.85
5,000$0.09687$484.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07973$1,195.95
30,000$0.07361$2,208.30
45,000$0.07055$3,174.75
75,000$0.06715$5,036.25
105,000$0.06517$6,842.85
150,000$0.06326$9,489.00
Manufacturers Standard Package