CML0603C0G270JT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 97,090
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,482
Unit Price: $1.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 34,134
Unit Price: $1.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.11164
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,950
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,004
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29677
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36,841
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12,211
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 190
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 38,118
Unit Price: $0.82000
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G270JT50V

DigiKey Part Number
738-CML0603C0G270JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G270JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G270JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G270JT50V
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G270JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16960$8.48
100$0.14490$14.49
500$0.10290$51.45
1,000$0.09014$90.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07111$284.44
8,000$0.06405$512.40
12,000$0.06053$726.36
20,000$0.05662$1,132.40
28,000$0.05434$1,521.52
40,000$0.05215$2,086.00
48,000$0.05112$2,453.76
96,000$0.04762$4,571.52
100,000$0.04744$4,744.00
Manufacturers Standard Package